NCV20072DMR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCV20072DMR2G
Secondary Manufacturer Part#: NCV20072DMR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.0002@5V uA | ||
| 3@5V mV | ||
| 120 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 36 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single Supply | ||
| 3.14(Max) x 4.5(Max) x 1.05(Max) | ||
| No | ||
| Rail - Rail Output (RRO) | ||
| Extended Industrial | ||
| MSOP | ||
| General Purpose Amplifier | ||
| 3.2 MHz | ||
| 2.4@36V V/us | ||
| 120 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |