PDP SEO Portlet

NCV20034DR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV20034DR2G
Secondary Manufacturer Part#: NCV20034DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
260
0.000001@5 uA
4@5V mV
65 dB
Surface Mount
MSL 1 - Unlimited
4
5.5 V
-40 to 125 °C
125 °C
-40 °C
14SOIC N
14
Single
8.57(Max) x 4(Max) x 1.5(Max)
No
Rail to Rail Output
Automotive
SOIC
1.7V to 5.5V
General Purpose Amplifier
7 MHz
12.5@5V V/us
92 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97