PDP SEO Portlet

NCV2002SN1T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV2002SN1T1G
Secondary Manufacturer Part#: NCV2002SN1T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00001@?2.5 uA
6@?2.5V mV
60 dB
Surface Mount
MSL 1 - Unlimited
1
1@±2.5V@-40C to 125C mA
±3.5|±0.45|±3 V
-40 to 125 °C
6TSOP
6
Dual
3 x 1.5 x 0.94 mm
No
Rail to Rail Input/Output
Automotive
TSOP
900mV to 7V
General Purpose Amplifier
0.9 MHz
1.2@±2.5V V/us
92.04 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.2295
5884+
$0.2244
11768+
$0.2193
23536+
$0.2142
47072+
$0.2091