NCV2001SQ2T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCV2001SQ2T2G
Secondary Manufacturer Part#: NCV2001SQ2T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@5 uA | ||
| 6@?2.5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1.5@±2.5V mA | ||
| ±3.5|7|±0.45|±3 V | ||
| -40 to 105 °C | ||
| 5SC-70 | ||
| 5 | ||
| Single|Dual | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Automotive | ||
| SC-70 | ||
| 900mV to 7V | ||
| General Purpose Amplifier | ||
| 1.4 MHz | ||
| 1.6@±2.5V V/us | ||
| 92.04 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |