PDP SEO Portlet

NCV2001SN2T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV2001SN2T1G
Secondary Manufacturer Part#: NCV2001SN2T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00001@5 uA
6@?2.5V mV
60 dB
Surface Mount
MSL 1 - Unlimited
1
1.5@±2.5V mA
±3.5|7|±0.45|±3 V
-40 to 125 °C
5TSOP
5
Single|Dual
3 x 1.5 x 1 mm
No
Rail to Rail Input/Output
Automotive
TSOP
900mV to 7V
General Purpose Amplifier
1.4 MHz
1.6@±2.5V V/us
92.04 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$0.2565
5264+
$0.2508
10528+
$0.2451
21056+
$0.2394
42112+
$0.2337