NCV1362ACDR2G
Automotive Primary Side PWM Controller for Low Power Offline SMPS NCV1362 with No Freq. Clamp and No Jitter
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: NCV1362ACDR2G
Secondary Manufacturer Part#: NCV1362ACDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| 28 V | ||
| Non-Isolated | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| NCV1362 Series | ||
| AEC-Q100 | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |