PDP SEO Portlet

NCV1124DR2G

Comparator, Dual, Variable-Reluctance Sensor Interface

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV1124DR2G
Secondary Manufacturer Part#: NCV1124DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV1124 is a monolithic integrated circuit designed primarily to condition signals from sensors used to monitor rotating parts.THe NCV1124 is a dual channel device.Each of the two identical channels interfaces with a variable-reluctance sensor, and continuously compares the sensor output signal to a user-programmable internal reference.An alternating input signal of appropriate amplitude at IN1 or IN2 will result in a rectangular waveform at the corresponding OUT terminal, suitable for interface to either standard microprocessors or standard logic families.

  • Two Independent Channels
  • Internal Hysteresis
  • Built - In Diagnostic Mode

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
8
5(Max) x 4(Max) x 1.5(Max)
Automotive
SOIC N
Variable Reluctance Sensor Interface

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.48457
5000+
$1.40432
10000+
$1.36737
20000+
$1.33231
40000+
$1.299