PDP SEO Portlet

NCV1117DT12RKG

Linear Voltage Regulator, 1 A, High PSRR Vout: 12.0 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV1117DT12RKG
Secondary Manufacturer Part#: NCV1117DT12RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.07mV @ 800mA
TO-252 (DPAK)
Surface Mount
20 V
2.4 V
1
3
125 °C
-40 °C
1A
Fixed
1.2V
Positive Output
1.2V 1A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.25843
10000+
$0.25711
20000+
$0.25579
40000+
$0.25447
80000+
$0.25315