PDP SEO Portlet

NCV1063AD100R2G

AC/DC Converter, Flyback, 85V to 265V AC In, 1.7W, 100kHz, SOIC-16

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV1063AD100R2G
Secondary Manufacturer Part#: NCV1063AD100R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Voltage Switcher
265 Vac
85 Vac
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
16
1
3.3, 18 Vac
-40 to 150 °C
150 °C
-40 °C
16SOIC
16
17.1 W
8.6 W
1.5 A
670 V
10(Max) x 4(Max) x 1.5(Max) mm
Automotive
SOIC
100 kHz
Buck-Boost|Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $: