PDP SEO Portlet

NCT75MNR2G

Digital Temperature Sensor with 2-Wire Interface

Manufacturer:onsemi
Avnet Manufacturer Part #: NCT75MNR2G
Secondary Manufacturer Part#: NCT75MNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCT75MNR2G is an industry standard digital temperature sensor with 2-wire interface. It is a two-wire serially programmable temperature sensor with an over temperature/interrupt output pin to signal out of limit conditions. This is an open-drain pin and can operate in either comparator or interrupt mode. Communication with the NCT75 is accomplished via the SMBus/I2C interface. Three address selection pins, A2, A1 and A0, can be used to connect up to 8 NCT75s to a single bus. Through this interface the NCT75s internal registers may be accessed. These registers allow the user to read the current temperature, change the configuration settings and adjust the temperature limits. Typical applications include computer thermal monitoring, thermal protection, isolated sensors, battery management, office electronics, electronic test equipment, thermostat controls, system thermal management.

  • 12bit temperature-to-digital converter
  • Input voltage range from 3.0V to 5.5V
  • Overtemperature indicator, support for SMBus/active-low ALERT
  • Shutdown mode for low power consumption, one-shot mode
  • Temperature conversion time is 48.5ms typ at one-shot mode
  • DC to 400kHz serial clock frequency
  • Supply current in shutdown mode at 3.3V is 3µA typical
  • Average current is 0.44mA typical (average current over 1 conversion cycle)
  • 8-lead DFN (2x2) package
  • Operating ambient temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28205
6000+
$0.2716
12000+
$0.26675
24000+
$0.26538
48000+
$0.264