NCT75DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: NCT75DR2G
Secondary Manufacturer Part#: NCT75DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3°C | ||
| 125 | ||
| -55 | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| I2C, SMBus | ||
| NCT75 Series | ||
| 0.0625 Bit | ||
| NSOIC | ||
| Digital, Open Drain | ||
| 5.5 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |