NCT175DMR2G
Industry Standard Digital Temperature Sensor with 2-wire Interface and SMBus time-out feature of 75ms-325ms Local and Remote Temp sensor
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Sensor ICs, IC Temperature Sensors
Avnet Manufacturer Part #: NCT175DMR2G
- RoHS 10 Compliant
- Tariff Charges
- 12-bit Temperature-to-Digital Converter
- Input Voltage Range from 3.0 V to 5.5 V
- Temperature Range from -55°C to +125°C
- SMBus/I2C Interface
- Overtemperature Indicator
- Support for SMBus/ALERT
- Shutdown Mode for Low Power Consumption
- One-shot Mode
- Available in 8-pin Micro8 Package
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Channel | ||
| null | ||
| Digital | ||
| -55 °C | ||
| 3 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| null | ||
| -55 °C | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |