NCS36000DRG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Other Amplifiers & Comparators
Avnet Manufacturer Part #: NCS36000DRG
Secondary Manufacturer Part#: NCS36000DRG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Passive Infrared (PIR) Detector Controller | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| SOIC | ||
| 3V to 5.75V | ||
| Low Noise Amplifiers and LDO Regulator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |