NCS325SN2T1G
Single Operational Amplifier, 50 µV Offset, 0.25 µV/°C, Zero-Drift Precision, Low Power ONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
The NCS325 is a CMOS operational amplifier providing precision performance. The Zero-Drift architecture allows for continuous auto-calibration, which provides very low offset, near-zero drift over time and temperature, and near flat 1/f noise at only 35 µA (max) quiescent current. These benefits make it ideal for precision DC applications. The NCS325 provides rail-to-rail input and output performance and is optimized for low voltage operation as low as 1.8 V and up to 5.5 V. The NCS325 is available in the space saving SOT23-5 package.
- Low Offset Voltage: 14 µV typ, 50 µV max at 25°C
- Zero Drift: 0.25 µV/°C max
- Low Noise: 1 µVpp, 0.1 Hz to 10 Hz
- Quiescent Current: 21 µA typ, 35 µA max at 25°C
- Rail-to-Rail Input and Output
- Internal EMI Filtering
- Supply Voltage: 1.8 V to 5.5 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00005@1.8 to 5.5 uA | ||
| 0.05@?5V mV | ||
| 90 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1.8, 5.5 V | ||
| -40 to 125 °C | ||
| 5TSOP | ||
| 5 | ||
| Single | ||
| 3 x 1.5 x 1(Max) | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| TSOP | ||
| 1.8V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.35 MHz | ||
| 0.16@5.5V V/us | ||
| 114 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |