PDP SEO Portlet

NCS29001DGEVB

NCS29001 EVALUATION BOARDONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS29001DGEVB
Secondary Manufacturer Part#: NCS29001DGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCS29001DGEVB evaluation board is designed to quickly evaluate the NCS29001, an integrated LED driver used in LCD display backlighting applications. A configurable bill of materials allows the designer to create a highly efficient solution for a variety of LCD screen sizes. The NCS29001 device uses a boost type converter to deliver constant current in a string of LEDs. High accuracy PWM dimming is supported for a frequency up to 500 Hz . The integrated soft start function provides excellent control during the power up sequence to avoid current overshoot. Further, the device protects against output overvoltage, open and short LED, and thermal overload. The NCS29001 is offered in the cost effective SOIC14 package.

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $: