PDP SEO Portlet

NCS2632DTBR2G

NOCAP™, Pop-Free, 3 Vrms Audio Line Driver with Adjustable Gain ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS2632DTBR2G
Secondary Manufacturer Part#: NCS2632DTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCS2632 is a pop-free stereo line driver. It uses ON Semiconductor's patented NOCAP technology which allows the elimination of the external DC-blocking capacitors by providing ground-referenced outputs through the generation of an internal negative supply rail. The device can drive 3 V into a 600 O load at 5 V power supply. By eliminating the two external heavy coupling capacitors, the NOCAP approach offers significant space and cost savings compared to similar audio solutions. The NCS2632 has differential inputs and is available with an external adjustable gain ranging from ±1 V/V to ±10 V/V. The gain is adjusted with external resistors. The device can also be configured as a 2nd order low pass filter to complement DACs and SOC converters. In addition to the NOCAP architecture, it contains specific circuitry to prevent Pop and Click noise from occurring during Enable / Shutdown transitions. The Signal-to-Noise Ratio reaches 105 dB, offering high fidelity audio sound. The NCS2632 exhibits a high power supply rejection with a typical value of 90 dB. This device also features an Under-Voltage Protection (UVP) function which can be adjusted using an external resistor bridge. The device is available in a TSSOP-14 package.

  • NOCAPTM
  • Supply voltage from 2.2V to 5.5V
  • SNR = 105dB
    Typical Vn of 8 µVrms, A-Weighted
    THD+N < 0.001% at 1 kHz
  • Adjustable gain from ±1V/V to ±10V/V
  • Differential Input
  • High PSRR: 90 dB
  • External Under-Voltage Detection function (UVP)
  • Enhanced Pop and Click Suppression Function
  • Offset Voltage: 400 µV
  • Outputs pass 8 kV contact discharge according to IEC61000-4-2 under application conditions
  • Available in a TSSOP-14 package
  • Output Voltage into 600 O Load:
    2 VRMS with 3.3V Supply Voltage
    3 VRMS with 5V Supply Voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.382
5000+
$0.37451
10000+
$0.3692
20000+
$0.36404
40000+
$0.35812