NCS2563DR2G
Video Amplifier, 3-Channel, with HD Reconstruction Filters
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Other Amplifiers & Comparators
Avnet Manufacturer Part #: NCS2563DR2G
Secondary Manufacturer Part#: NCS2563DR2G
- RoHS 10 Compliant
- Tariff Charges
The NCS2563 is a 3-channel high speed video amplifier with 6th order Butterworth High Definition (HD) reconstruction filters and 6 dB gain. All three channels can accommodate all Component and RGB video signals. All channels can accept DC- or AC-coupled signals. If AC-coupled, the internal clamps are employed. The outputs can drive both AC- and DC-coupled 150 Ohm loads. It is designed to be compatible with most Digital-to-Analog Converters (DAC) embedded in most video processors.
- Three 6th Order High Definition 30 MHz Filters
- Internal Fixed Gain = 6 dB
- Transparent input clamp on each channel
- DC- or AC-Coupled Inputs/Outputs
- Integrated Level Shifters
- Operating voltage +5 V
- ESD HBM protection 8 kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 5 V | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |