PDP SEO Portlet

NCS2333DMR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS2333DMR2G
Secondary Manufacturer Part#: NCS2333DMR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
0.0004@5V uA
0.03@5V mV
123 dB
Surface Mount
MSL 1 - Unlimited
2
0.033@1.8V to 5.5V mA
5.5, 1.8, 5 V
-40 to 125 °C
8Micro
8
Single
3 x 3 x 0.95 mm
No
Extended Industrial
Micro
1.8V to 5.5V
Zero Drift Amplifier
270 MHz
0.15@1.8V to 5.5V V/us
145 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.38714
8000+
$0.36622
16000+
$0.35658
32000+
$0.34744
64000+
$0.33875