NCS2325DR2G
Operational Amplifier, 75 µV Max Offset, 0.25 µV/C, 35 µA, Zero-Drift ONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 0.00005@5.5V uA | ||
| 0.075@5.5V mV | ||
| 90 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.035@5.5V mA | ||
| 3.6 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Single | ||
| 5(Max) x 4(Max) x 1.5(Max) mm | ||
| Automotive | ||
| SOIC | ||
| 1.8V to 5.5V | ||
| 0.27 MHz | ||
| 0.16@5.5V V/us | ||
| 114 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |