NCS2325DMR2G
Operational Amplifier, 75 µV Max Offset, 0.25 µV/C, 35 µA, Zero-Drift ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS2325DMR2G
Secondary Manufacturer Part#: NCS2325DMR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| ±50@1.8V to 5.5V Pa | ||
| 75@1.8V to 5.5V uV | ||
| 90 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 21@1.8V to 5.5V uA | ||
| 1.8, 5.5 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| Extended Industrial | ||
| MSOP | ||
| 1.8V to 5.5V | ||
| Zero-Drift | ||
| 270 kHz | ||
| 0.16@5.5V V/us | ||
| 114 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |