NCS2220AMUT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: NCS2220AMUT1G
Secondary Manufacturer Part#: NCS2220AMUT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 30@6V mA | ||
| 0.85 V | ||
| -40 to 105 °C | ||
| 8UDFN | ||
| 8 | ||
| Single | ||
| 1.6 x 1.6 x 0.5 mm | ||
| No | ||
| uDFN | ||
| 850mV to 6V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |