NCS2200SQ2T2G
Comparator, Complementary, Low Voltage Pinout Style: 2ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: NCS2200SQ2T2G
Secondary Manufacturer Part#: NCS2200SQ2T2G
- RoHS 10 Compliant
- Tariff Charges
The NCS2200SQ2T2G is a Low Voltage Comparator consumes only 10A of supply current. It is guaranteed to operate at a low voltage of 0.85V which allows it to be used in systems that require less than 1V and is fully operational up to 6V which makes it convenient for use in both 3 and 5V systems. Additional features include no output phase inversion with overdriven inputs, internal hysteresis, which allows for clean output switching and rail-to-rail input and output performance.
- No phase inversion with overdriven input signals
- Glitchless transitioning in or out of tri-state mode
- Complementary output configuration
- 1µs Propagation delay
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Low Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.015@6V mA | ||
| 4.35, 16 V | ||
| -40 to 105 °C | ||
| Complementary | ||
| 5SC-70 | ||
| 5 | ||
| Single | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| SC-70 | ||
| 850mV to 6V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |