PDP SEO Portlet

NCS21671DM100R2G

Current-Shunt Monitors, Zero-Drift, 40 V Common Mode, Bidirectional, Shutdown 40V Current-Shunt Monitors, Bidirectional, Int. filters, ShutdownONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS21671DM100R2G
Secondary Manufacturer Part#: NCS21671DM100R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCS21671DM100R2G is a NCS21671 series of voltage output current sense amplifier. The low offset of the zero-drift architecture enables current sensing with voltage drops across sense resistors as low as 10mV full-scale. An optional enable function is available to reduce current drain through the input pins and power supply pins to negligible levels when disabled or if Vs is less than 1.5V. Two optional pins are included to simplify input filtering. This device can operate from a single +1.8V to +5.5V power supply, drawing a maximum of 80A of supply current. Typical applications are power bus monitoring, battery current monitor, and lighting ballast.

  • Wide common mode input range from -0.1V to 40V
  • Supply voltage range from 1.8V to 5.5V
  • Low offset voltage is 25V maximum
  • Rail-to-rail output capability
  • Low current consumption is 80A maximum
  • Enable pin to turn off input and power supply currents
  • Micro10 package
  • Operating temperature rating range from -40 to +125°C
  • Common mode rejection ratio is 134dB (VIN+ = -0.1V to 40V, VSENSE = 0mV, TA = -40 to 125°C, G = 100)
  • Input offset voltage drift vs temperature is ±0.5V/°C maximum (VSENSE = 0mV)

Technical Attributes

Find Similar Parts

Description Value
134 dB
High Side, Low Side
35 kHz
Micro
Surface Mount
10
125 °C
-40 °C
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.99
8000+
$0.985
16000+
$0.98
32000+
$0.975
64000+
$0.97