NCS213RSQT2G
Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor 26V Current Sense Amplifier in SC70 packageONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 60@18V uA | ||
| 100@12V uV | ||
| 33.97 dB | ||
| 100 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 40@12V uA | ||
| 1.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2 x 1.25 x 0.9 mm | ||
| NCS213R Series | ||
| Extended Industrial | ||
| SC-70 | ||
| 0.09 kHz | ||
| 1 V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |