NCS211SQT2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: NCS211SQT2G
Secondary Manufacturer Part#: NCS211SQT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60@12V uA | ||
| 500 dB | ||
| 103 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.1@12V mA | ||
| 26, 2.7 V | ||
| -40 to 125 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2 x 1.25 x 0.9 mm | ||
| Extended Industrial | ||
| SC-70 | ||
| 0.025 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |