PDP SEO Portlet

NCS210RSQT2G

Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS210RSQT2G
Secondary Manufacturer Part#: NCS210RSQT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCS210RSQT2G is a bidirectional, zero-drift, low- or high-side current sensing, voltage output, current shunt monitor (also called current sense amplifier) that can measure the voltage across shunts at common-mode voltages from -0.3V to 26V, independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing across the shunt with maximum voltage drop as low as 10mV full scale. This device can operate from a single +2.2V to +26V power supply, drawing a maximum of 80µA of supply current, and is specified over the extended operating temperature. Typical applications include current sensing (high-side/low-side), automotive, telecom, power management, battery charging, and discharging.

  • 5kohm R3 and R4, 1Mohm R1 and R2
  • Supply voltage range from 2.2 to 26V, input offset voltage is ±0.55µV typ (VSENSE = 0mV, TA = +25°C)
  • Input offset voltage drift over temperature is ±0.1µV/°C typ (VSENSE = 0mV, TA = -40°C to +125°C)
  • Gain error is ±0.2% typ (VSENSE = -5mV to 5mV, TA = -40°C to 125°C)
  • Rail-to-Rail output capability
  • Gain is 200V/V typ (TA = +25°C, VSENSE = VIN+ - VIN-;)
  • Bandwidth (f-3dB) is 40KHz typ (CLOAD = 10pF, TA = +25°C, VSENSE = VIN+ - VIN-;)
  • Slew rate is 1V/µs typ (TA = +25°C, VSENSE = VIN+ - VIN-;)
  • Quiescent current is 40µA typ (VSENSE = 0mV, TA = +25°C, VSENSE = VIN+ - VIN-;)
  • SC70-6 package, ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
60@12V uA
0.035@12V uV
46.02 dB
105 dB
Surface Mount
MSL 1 - Unlimited
1
40@12V uA
3, 3.6 V
-40 to 125 °C
6SC-70
6
Single Supply
2 x 1.25 x 0.9 mm
Extended Industrial
SC-70
40 kHz
1 V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33351
6000+
$0.32689
12000+
$0.32219
24000+
$0.31763
48000+
$0.3085