PDP SEO Portlet

NCS210RMUTAG

Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS210RMUTAG
Secondary Manufacturer Part#: NCS210RMUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
60@12V uA
±35@12V uV
46.02 dB
105 dB
Surface Mount
MSL 1 - Unlimited
1
40@12V uA
5 V
-40 to 125 °C
10UQFN
10
Single Supply
1.8 x 1.4 x 0.55 mm
Extended Industrial
UQFN
40 kHz
1 V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34333
6000+
$0.33475
12000+
$0.33232
24000+
$0.33062
48000+
$0.32893