NCS20091MUTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS20091MUTAG
Secondary Manufacturer Part#: NCS20091MUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| IC Case / Package | ||
| IC Mounting | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -40 °C | ||
| Power Supply Type | ||
| Product Range | ||
| Rail to Rail | ||
| Supply Voltage Max V | ||
| Supply Voltage Min V | ||
| 1.8V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |