NCS20082DTBR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| 260 | ||
| 0.000001@5.5V uA | ||
| 3.5@5.5V mV | ||
| 55 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8TSSOP | ||
| 8 | ||
| Single | ||
| 3.1(Max) x 4.5(Max) x 0.95(Max) | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| TSSOP | ||
| 1.8V to 5.5V | ||
| General Purpose Amplifier | ||
| 1.2 MHz | ||
| 0.4@5.5V V/us | ||
| 120 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |