PDP SEO Portlet

NCS20082DR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS20082DR2G
Secondary Manufacturer Part#: NCS20082DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
260
0.000001@5.5V uA
3.5@5.5V mV
55 dB
Surface Mount
MSL 1 - Unlimited
2
1.71, 1.89, 1.9, 2.1 V
-40 to 125 °C
8SOIC N
8
Single
5(Max) x 4(Max) x 1.5(Max)
No
Rail to Rail Input/Output
Extended Industrial
SOIC N
1.8V to 5.5V
General Purpose Amplifier
1.2 MHz
0.4@5.5V V/us
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.29329
5000+
$0.27743
10000+
$0.27013
20000+
$0.2632
40000+
$0.25662