NCS20081SN3T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS20081SN3T1G
Secondary Manufacturer Part#: NCS20081SN3T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 1@5.5V Pa | ||
| 3.5@5.5V mV | ||
| 55 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 48@5.5V uA | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 5TSOP | ||
| 5 | ||
| Single | ||
| 3 x 1.5 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| TSOP | ||
| 1.8V to 5.5V | ||
| General Purpose | ||
| 1.2 MHz | ||
| 0.4@5.5V V/us | ||
| 120 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |