NCS20081MUTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS20081MUTAG
Secondary Manufacturer Part#: NCS20081MUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 MHz | ||
| UDFN | ||
| Surface Mount | ||
| 1 pA | ||
| 500 uV | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| Single Supply | ||
| Rail - Rail Input / Output (RRIO) | ||
| 0.4 V/us | ||
| 1.8V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |