NCS20062DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS20062DR2G
Secondary Manufacturer Part#: NCS20062DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| 260 | ||
| 0.000001@5.5V uA | ||
| 3.5@5.5V mV | ||
| 55 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| SOIC N | ||
| 1.8V to 5.5V | ||
| General Purpose Amplifier | ||
| 3 MHz | ||
| 1.2@5.5V V/us | ||
| 120 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |