PDP SEO Portlet

NCS20062DMR2G

Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS20062DMR2G
Secondary Manufacturer Part#: NCS20062DMR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCS20062 is operational amplifiers provide rail-to-rail input and output operation, 3 MHz bandwidth, and are available in single, dual, and quad configurations. Rail-to-rail operation gives designers use of the entire supply voltage range while taking advantage of the 3 MHz bandwidth. The NCS2006 can operate on supply voltages from 1.8 to 5.5 V over a temperature range from -40°C to 125°C. At a 1.8 V supply, this device has a slew rate of 1.2 V/s while consuming only 125 A of quiescent current per channel. Since this is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors. The NCS2006 devices are available in a variety of compact packages.

Rail-to-Rail Input and Output Wide Supply Range: 1.8 to 5.5 V Wide Bandwidth: 3 MHz High Slew Rate: 1.2 V/s at VS = 1.8 V Low Supply Current: 125 A per Channel at VS = 1.8 V Low Input Bias Current: 1 pA Typical Wide Temperature Range: -40°C to 125°C Available in a Variety of Packages NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
Pure Tin
260 °C
0.000001(Typ)@5.5V uA
3.5@5.5V mV
55 dB
Surface Mount
MSL 1 - Unlimited
2
0.14(Typ)@5.5V mA
5.5, 1.8 V
-40 to 125 °C
8MSOP
T/R
8
Single
3 x 3 x 0.95(Max)
0
Extended Industrial
1.8V to 5.5V
General Purpose Amplifier
3 MHz
1.2 V/us
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2387
8000+
$0.2294
16000+
$0.2201
32000+
$0.2108
64000+
$0.20692