PDP SEO Portlet

NCS2005SN1T1G

Operational Amplifier, Low Power, 8 MHz GBW, Rail-to-Rail Input-Output ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS2005SN1T1G
Secondary Manufacturer Part#: NCS2005SN1T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCS2005 provides high performance in a wide range of applications. The NCS2005 offers beyond rail-to-rail input range, full rail-to-rail output swing, large capacitive load driving ability, and low distortion. The inputs can be driven by voltages that exceed both power supply rails, thus eliminating concerns over exceeding the common-mode voltage range. The rail-to-rail output swing capability provides the maximum possible dynamic range at the output. This is particularly important when operating on low supply voltages. Operating on supplies of 2.2 V to 32 V, the NCS2005 is excellent for a very wide range of applications in low power systems. With a supply current of 1.3 mA, the 8 MHz gain-bandwidth of this device supports applications where faster speeds are required. Placing the amplifier right at the signal source reduces board size and simplifies signal routing. The NCS2005 is available in a space-saving 5-pin SOT-23 package.

Wide Power Supply Range: 2.2 V to 32 V Common Mode Voltage Range Wider than Rail-to-Rail: VCM = -0.1 V to 5.1 V @ VS = 5 V Wide Gain-bandwidth: 8 MHz typical Low Supply Current: 1.3 mA typical Stable with a 1 nF Capacitor Load with a Phase Margin over 25° @ VS = 10 V Available in a Space-saving 5-pin SOT23 Package These devices are Pb-free, Halogen free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
Pure Tin
260 °C
0.2@10V uA
6@10V mV
73 dB
Surface Mount
MSL 1 - Unlimited
1
1.5@10V mA
5.5, 1.8 V
-40 to 125 °C
5SOT-23
T/R
5
Single
3 x 1.5 x 1(Max)
0
Extended Industrial
2.2V to 32V
General Purpose Amplifier
8.5 MHz
2.8 V/us
107 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.23571
12000+
$0.22297
24000+
$0.21736
48000+
$0.21626
96000+
$0.21515