PDP SEO Portlet

NCS2004MUTAG

Operational Amplifier, High Slew Rate, Rail to Rail Output ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS2004MUTAG
Secondary Manufacturer Part#: NCS2004MUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCS2004 operational amplifier provides rail to rail output operation. The output can swing within 70 mV to the positive rail and 30 mV to the negative rail. This rail to rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3.5 MHz bandwidth. The NCS2004 can operate on supply voltage as low as 2.5 V over the temperature range of -40 to plus 105°C. The high bandwidth provides a slew rate of 2.4 V per us while only consuming 390µA of quiescent current. The NCS2004 can run on a supply voltage as high as 16 V making it ideal for a broad range of battery operated applications. Since this is a CMOS device it has high input impedance and low bias currents making it ideal for interfacing to a wide variety of signal sensors. In addition it comes in a small SC-88A package allowing for use in high density PCB's.

  • Rail to Rail Output
  • Wide Bandwidth
  • High Slew Rate
  • Wide Power Supply Range: 2.7 V to 16 V
  • Low Supply Current: 390 uA
  • Low Input Bias Current: 1 pA
  • Small Package: SC-88A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.23571
12000+
$0.22297
24000+
$0.2171
48000+
$0.21154
96000+
$0.20625