NCS2004AMUTAG
Operational Amplifier, High Slew Rate, Rail to Rail Output
- RoHS 10 Compliant
- Tariff Charges
The NCS2004 operational amplifier provides rail to rail output operation. The output can swing within 70 mV to the positive rail and 30 mV to the negative rail. This rail to rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3.5 MHz bandwidth. The NCS2004 can operate on supply voltage as low as 2.5 V over the temperature range of -40 to plus 105°C. The high bandwidth provides a slew rate of 2.4 V per us while only consuming 390µA of quiescent current. The NCS2004 can run on a supply voltage as high as 16 V making it ideal for a broad range of battery operated applications. Since this is a CMOS device it has high input impedance and low bias currents making it ideal for interfacing to a wide variety of signal sensors. In addition it comes in a small SC-88A package allowing for use in high density PCB's.
- Rail to Rail Output
- Wide Bandwidth
- High Slew Rate
- Wide Power Supply Range: 2.7 V to 16 V
- Low Supply Current: 390 uA
- Low Input Bias Current: 1 pA
- Small Package: SC-88A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| 260 | ||
| 0.00015@5V uA | ||
| 5@5V mV | ||
| 69 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.8@10V mA | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 6UDFN | ||
| 6 | ||
| Single|Dual | ||
| 1.6 x 1.6 x 0.5(Max) | ||
| No | ||
| Rail to Rail Output | ||
| Extended Industrial | ||
| uDFN | ||
| 2.5V to 16V | ||
| General Purpose Amplifier | ||
| 3.5 MHz | ||
| 2.6@5V V/us | ||
| 127 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |