NCS2003XV53T2G
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Amplifier ICs, Operational Amplifiers
Avnet Manufacturer Part #: NCS2003XV53T2G
- RoHS 10 Compliant
- Tariff Charges
- Unity Gain Bandwidth: 7 MHz at VS = 5 V
- Fast Slew Rate: 8 V/µs rising, 12.5 V/µs falling at VS = 5 V
- Rail-to-Rail Output
- No Output Phase Reversal for Over-Driven Input Signals
- Low Offset Voltage: 500 mV typical
- Low Input Bias Current: 1 pA typical
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Channel | ||
| General Purpose | ||
| 1 pA | ||
| null | ||
| 4 µV | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| 7 MHz | ||
| 12.5 V/µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |