PDP SEO Portlet

NCS2003ASN2T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCS2003ASN2T1G
Secondary Manufacturer Part#: NCS2003ASN2T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
0.000001@5V uA
3@5V mV
65 dB
Surface Mount
MSL 1 - Unlimited
1
0.66@5V mA
24 V
-40 to 85 °C
5SOT-23
5
Single
3 x 3 x 0.95 mm
No
Industrial
SOT-23
1.7V to 5.5V
General Purpose Amplifier
7 MHz
12.5@5V V/us
92 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.2387
12000+
$0.2294
24000+
$0.2201
48000+
$0.2108
96000+
$0.20692