NCS20032DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS20032DR2G
Secondary Manufacturer Part#: NCS20032DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| 260 °C | ||
| 0.001@5V uA | ||
| 5@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.45@5V mA | ||
| 5.5, 1.8 V | ||
| -65 to 150 °C | ||
| 8SOIC | ||
| T/R | ||
| 8 | ||
| Single | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| 0 | ||
| 1.7V to 5.5V | ||
| General Purpose Amplifier | ||
| 7 MHz | ||
| 12.5 V/us | ||
| 92 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |