NCS20032DMR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS20032DMR2G
Secondary Manufacturer Part#: NCS20032DMR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 0.001@5V nA | ||
| 4@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 325@5V uA | ||
| 1.7, 5.5 V | ||
| -40 to 125 °C | ||
| 8Micro | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| Automotive | ||
| Micro | ||
| 1.7V to 5.5V | ||
| Rail-to-Rail | ||
| 7 MHz | ||
| 12.5@5V V/us | ||
| 92 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |