NCP81251MNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 48 | ||
| 1 | ||
| 3.5000, 37.0000 V | ||
| -40 to 100 °C | ||
| 125 °C | ||
| -40 °C | ||
| 14 A | ||
| 0 to 2.3 V | ||
| 48QFN | ||
| 48 | ||
| 6 x 6 x 0.95 mm | ||
| Extended Industrial | ||
| QFN | ||
| Synchronous Buck (Step Down) | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |