PDP SEO Portlet

NCP81151MNTBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP81151MNTBG
Secondary Manufacturer Part#: NCP81151MNTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High and Low Side
40 ns
Pure Tin
260
18 ns
40 ns
25 ns
30 ns
40 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 100 °C
100 °C
-40 °C
30 ns
0.9 Ohm
8DFN
8
MOSFET
2 x 2 x 0.95(Max)
No
Extended Industrial
DFN
5.5 V
4.5 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.15338
12000+
$0.14934
24000+
$0.1474
48000+
$0.14551
96000+
$0.14012