PDP SEO Portlet

NCP81147MNTXG

Low Voltage Synchronous Buck Controller Low Voltage Synchronous Buck Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP81147MNTXG
Secondary Manufacturer Part#: NCP81147MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP81147 is a simple single phase solution with differential phase current sensing, power saving operation, and gate drivers to provide accurately regulated power. The adaptive non overlap gate drive and power saving operation circuit provide a low switching loss and high efficiency solution for server, notebook, and desktop systems. A high performance operational error amplifier is provided to simplify compensation of the system. The NCP81147 features also include soft-start sequence, accurate overvoltage and over current protection, UVLO for VCC and VCCP, and thermal shutdown.

  • High Performance Operational Error Amplifier
  • Internal Soft-Start/Stop
  • ±0.5% Internal Voltage Accuracy, 0.8 V voltage reference
  • OCP accuracy, Four Re-entry Times Before Latch
  • “Lossless” Differential Inductor Current Sensing
  • Internal High Precision Current Sensing Amplifier
  • Oscillator Frequency Range of 100 kHz - 1000 kHz
  • 20 ns Adaptive FET Non-overlap Time of Internal Gate Driver
  • 5.0 V to 12 V Operation
  • Support 1.5 V to 19 V Vin
  • Vout from 0.8 V to 3.3 V (5 V with 12 VCC)
  • Chip Enable through OSC pin
  • Latched Over Voltage Protection (OVP)
  • Internally Fixed OCP Threshold
  • Guaranteed Startup Into Pre-Charged Loads
  • Thermally Compensated Current Monitoring
  • Thermal Shutdown Protection
  • Integrated MOSFET Drivers
  • Integrated BOOST Diode with internal Rbst = 2.2
  • Automatic Power Saving Mode to Maximize Efficiency During Light Load Operation

Technical Attributes

Find Similar Parts

Description Value
95 %
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
16
1
4.5000, 13.2000 V
-40 to 85 °C
85 °C
-40 °C
0.8 to 3.3 V
16QFN
16
3 x 3 x 0.9
Industrial
QFN
13.2 V
4.5 V
1 MHz
Synchronous Buck (Step Down)
Synchronous Buck Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: