NCP81146MNTBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCP81146MNTBG
Secondary Manufacturer Part#: NCP81146MNTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting, Non-Inverting | ||
| High and Low Side | ||
| DFN | ||
| Non-Inverting | ||
| 25 ns | ||
| 35 ns | ||
| 30 ns | ||
| 30 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 10 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2.5 Ohm | ||
| 8DFN | ||
| MOSFET | ||
| 0 | ||
| Extended Industrial | ||
| 13.2 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |