NCP81111MNI5TXG
Voltage Mode PWM Controller 32-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 10 ns | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 32 | ||
| 1 | ||
| No | ||
| 5.0000 V | ||
| -10 to 100 °C | ||
| 100 °C | ||
| -10 °C | ||
| 32QFN | ||
| 32 | ||
| 5 x 5 x 0.95 mm | ||
| No | ||
| QFN | ||
| 250 to 5000 kHz | ||
| 5 MHz | ||
| 250 kHz | ||
| No | ||
| Buck (Step Down) | ||
| 10 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |