NCP81109FMNTXG
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NCP81109FMNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Adjustable | ||
| null | ||
| Synchronous Buck (Step Down) | ||
| null | ||
| 20 V | ||
| null | ||
| -10 °C | ||
| 14 A | ||
| 2.3 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 100 °C | ||
| 1.2 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |