NCP81080DR2G
MOSFET Driver, Half Bridge, 800 mA, 5.5 V to 20 V, 30 ns, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCP81080DR2G
Secondary Manufacturer Part#: NCP81080DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side, Low Side | ||
| High and Low Side | ||
| Isolated, Non-Isolated | ||
| 44 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| -40 to 140 °C | ||
| 140 °C | ||
| -40 °C | ||
| 30 ns | ||
| 8SOIC | ||
| 800 mA | ||
| 8 | ||
| MOSFET | ||
| NCP81080 Series | ||
| Extended Industrial | ||
| 800 mA | ||
| 500 mA | ||
| SOIC | ||
| 20 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |