PDP SEO Portlet

NCP81075MNTXG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP81075MNTXG
Secondary Manufacturer Part#: NCP81075MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
20 ns
TTL
Tin
260 °C
7 ns
20 V
50 ns
8 ns
14 ns
14 ns
8.5 V
Surface Mount
MSL 1 - Unlimited
2
8
2
2
1 MHz
1.8 mA
-40 to 140 °C
140 °C
-40 °C
20 ns
8DFN
4 A
8
MOSFET
4 x 4 x 0.95(Max) mm
4 A
4 A
DFN
20 V
8.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.35135
8000+
$1.3245
16000+
$1.30548
32000+
$1.287
64000+
$1.25