PDP SEO Portlet

NCP81074BMNTBG

Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with CMOS thresholds in DFN package

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP81074BMNTBG
Secondary Manufacturer Part#: NCP81074BMNTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP81074 is a single channel, low-side MOSFET driver. It is capable of providing large peak currents into capacitive loads. This driver can deliver a 7 A peak current at the Miller plateau region to help reduce the Miller effect during MOSFETs switching transitions. It exhibits a split output configuration allowing the user to control the turn on and turn off slew rates. This part is available in SOIC-8 and DFN8 2x2 mm packages.

High Current Drive Capability ±10 A TTL/CMOS Compatible Inputs Independent of Supply Voltage High Reverse Current Capability (10 A) Peak 4 ns Typical Rise and 4 ns Typical Fall Times with 1.8 nF Load Fast Propagation Delay Times of 15 ns with Input Falling and 15 ns with Input Rising Input Voltage Range from 4.5 V to 20 V Split Output Configuration Dual Input Design Offering Drive Flexibility These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
15 ns
CMOS|TTL
CMOS, TTL, TTL
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
1
8
1
1
-40 to 140 °C
140 °C
-40 °C
15 ns
8DFN
7 A
8
MOSFET
2 x 2 x 0.95(Max)
No
Extended Industrial
10 A
10 A
DFN
20 V
4.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.0
6000+
$0.975
12000+
$0.97
24000+
$0.965
48000+
$0.96